+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22NZ-A-B101

Case; 22mm; A22; No.of butt: 1

Manufacturer: OMRON

Manufacturer part number:
A22NZ-A-B101
TME Symbol:
A22NZ-A-B101

Specification

Manufacturer
OMRON
Type of switch accessories
case
Switch standard
22mm
Application - series/manufacturer
A22
Number of buttons
1
Gross weight163 g
Certificates
EAN code4549734695770
See other products in this category: Panel Mount Accessories OMRON,
*
A22NZ-A-B101
0 in TME stock
Net price for quantities from 1 pcs - 18.57 USDGross price for quantities from 1 pcs - 18.57 USD
Net price for quantities from 5 pcs - 17.35 USDGross price for quantities from 5 pcs - 17.35 USD
Net price for quantities from 10 pcs - 16.14 USDGross price for quantities from 10 pcs - 16.14 USD
No. of pieces (Multiplicity: 1)