+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22NZ-A-B102

Case; 22mm; A22; No.of butt: 2

Manufacturer: OMRON

Manufacturer part number:
A22NZ-A-B102
TME Symbol:
A22NZ-A-B102

Specification

Manufacturer
OMRON
Type of switch accessories
case
Switch standard
22mm
Application - series/manufacturer
A22
Number of buttons
2
Gross weight240 g
Certificates
EAN code4549734715775
See other products in this category: Panel Mount Accessories OMRON,
*
A22NZ-A-B102
0 in TME stock
Net price for quantities from 1 pcs - 25.45 USDGross price for quantities from 1 pcs - 25.45 USD
Net price for quantities from 5 pcs - 23.78 USDGross price for quantities from 5 pcs - 23.78 USD
Net price for quantities from 10 pcs - 22.12 USDGross price for quantities from 10 pcs - 22.12 USD
No. of pieces (Multiplicity: 1)