+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22NZ-L-GB

Illuminating unit; A22; green; 12VDC; 12VAC


Manufacturer: OMRON

Manufacturer part number:
A22NZ-L-GB
TME Symbol:
A22NZ-L-GB

Specification

Manufacturer
OMRON
Type of switch accessories
illuminating unit
Application - series/manufacturer
A22
Lamp colour
green
Supply voltage
  • 12V AC
  • 12V DC
Gross weight3.5 g
Certificates
EAN code4548583718166
See other products in this category: Panel Mount Accessories OMRON,
*
A22NZ-L-GB
0 in TME stock
Net price for quantities from 1 pcs - 5.43 USDGross price for quantities from 1 pcs - 5.43 USD
Net price for quantities from 10 pcs - 4.92 USDGross price for quantities from 10 pcs - 4.92 USD
Net price for quantities from 100 pcs - 4.45 USDGross price for quantities from 100 pcs - 4.45 USD
Net price for quantities from 500 pcs - 4.14 USDGross price for quantities from 500 pcs - 4.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.