+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22NZ-L-RA

Illuminating unit; A22; red; 6VDC; 6VAC

Manufacturer: OMRON

Manufacturer part number:
A22NZ-L-RA
TME Symbol:
A22NZ-L-RA

Specification

Manufacturer
OMRON
Type of switch accessories
illuminating unit
Application - series/manufacturer
A22
Lamp colour
red
Supply voltage
  • 6V AC
  • 6V DC
Gross weight3.5 g
Certificates
EAN code4548583718098
See other products in this category: Panel Mount Accessories OMRON,
*
A22NZ-L-RA
0 in TME stock
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 5 pcs - 4.41 USDGross price for quantities from 5 pcs - 4.41 USD
Net price for quantities from 10 pcs - 4.10 USDGross price for quantities from 10 pcs - 4.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.