+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22NZ-L-WE

Illuminating unit; A22; white; 200÷240VAC


Manufacturer: OMRON

Manufacturer part number:
A22NZ-L-WE
TME Symbol:
A22NZ-L-WE

Specification

Manufacturer
OMRON
Type of switch accessories
illuminating unit
Application - series/manufacturer
A22
Lamp colour
white
Supply voltage
  • 200...240V AC
Gross weight4 g
Certificates
EAN code4548583718371
See other products in this category: Panel Mount Accessories OMRON,
*
A22NZ-L-WE
0 in TME stock
Net price for quantities from 1 pcs - 4.80 USDGross price for quantities from 1 pcs - 4.80 USD
Net price for quantities from 5 pcs - 4.49 USDGross price for quantities from 5 pcs - 4.49 USD
Net price for quantities from 10 pcs - 4.17 USDGross price for quantities from 10 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.