+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22NZ-L-YB

Illuminating unit; A22; yellow; 12VDC; 12VAC

Manufacturer: OMRON

Manufacturer part number:
A22NZ-L-YB
TME Symbol:
A22NZ-L-YB

Specification

Manufacturer
OMRON
Type of switch accessories
illuminating unit
Application - series/manufacturer
A22
Lamp colour
yellow
Supply voltage
  • 12V AC
  • 12V DC
Gross weight4 g
Certificates
EAN code4548583718173
See other products in this category: Panel Mount Accessories OMRON,
*
A22NZ-L-YB
0 in TME stock
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 10 pcs - 4.62 USDGross price for quantities from 10 pcs - 4.62 USD
Net price for quantities from 100 pcs - 4.30 USDGross price for quantities from 100 pcs - 4.30 USD
Net price for quantities from 500 pcs - 4.08 USDGross price for quantities from 500 pcs - 4.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.