+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22NZ-S-G1A

Contact block; 22mm,30mm; A22NZ; screw terminals; blue

Manufacturer: OMRON

Manufacturer part number:
A22NZ-S-G1A
TME Symbol:
A22NZ-S-G1A

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
22mm, 30mm
Application - series/manufacturer
A22NZ
Leads
screw terminals
Lamp colour
blue
Contacts configuration
NO
Related items
A22NZ-H-01
Gross weight10.45 g
Certificates
EAN code4548583718012
See other products in this category: Panel Mount Accessories OMRON,
*
A22NZ-S-G1A
14 in TME stock
Net price for quantities from 1 pcs - 4.75 USDGross price for quantities from 1 pcs - 4.75 USD
Net price for quantities from 5 pcs - 4.44 USDGross price for quantities from 5 pcs - 4.44 USD
Net price for quantities from 10 pcs - 4.13 USDGross price for quantities from 10 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.