+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22NZ-T-BP

Lamp socket; A22; press-fit terminals; 12VDC; 12VAC

Manufacturer: OMRON

Manufacturer part number:
A22NZ-T-BP
TME Symbol:
A22NZ-T-BP

Specification

Manufacturer
OMRON
Type of switch accessories
lamp socket
Application - series/manufacturer
A22
Leads
press-fit terminals
Supply voltage
  • 12V AC
  • 12V DC
Caution!
  • Illuminating unit has to be ordered separately
Gross weight8 g
Certificates
EAN code4548583920965
See other products in this category: Panel Mount Accessories OMRON,
*
A22NZ-T-BP
0 in TME stock
Net price for quantities from 1 pcs - 12.85 USDGross price for quantities from 1 pcs - 12.85 USD
Net price for quantities from 5 pcs - 12.01 USDGross price for quantities from 5 pcs - 12.01 USD
Net price for quantities from 10 pcs - 11.18 USDGross price for quantities from 10 pcs - 11.18 USD
No. of pieces (Multiplicity: 1)