+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22S-C2M

Switch: push-button; 22mm; Stabl.pos: 2; black; none; prominent


Manufacturer: OMRON

Manufacturer part number:
A22S-C2M
TME Symbol:
A22S-C2M

Specification

Manufacturer
OMRON
Type of switch
push-button
Switch standard
22mm
Stable positions number
2
Actuator colour
black
Illumination
none
Button shape
prominent
Manufacturer series
A22S
Number of positions
2
Mounting hole dimensions
Ø22.3mm
Caution!
  • Contact sets must be ordered separately.
Gross weight20 g
Certificates
EAN code4536854380617
See other products in this category: Panel Mount Switches, Standard 22mm OMRON,
See other products from this series.:
*
A22S-C2M
0 in TME stock
Net price for quantities from 1 pcs - 12.21 USDGross price for quantities from 1 pcs - 12.21 USD
Net price for quantities from 5 pcs - 11.41 USDGross price for quantities from 5 pcs - 11.41 USD
Net price for quantities from 10 pcs - 10.61 USDGross price for quantities from 10 pcs - 10.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.