+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22Z-3580

Ring; 22mm; A22; metal

Manufacturer: OMRON

Manufacturer part number:
A22Z-3580
TME Symbol:
A22Z-3580

Specification

Manufacturer
OMRON
Type of switch accessories
ring
Switch standard
22mm
Application - series/manufacturer
A22
Material
metal
Gross weight16 g
Certificates
EAN code4536854452499
See other products in this category: Panel Mount Accessories OMRON,
*
A22Z-3580
0 in TME stock
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 5 pcs - 2.51 USDGross price for quantities from 5 pcs - 2.51 USD
Net price for quantities from 10 pcs - 2.35 USDGross price for quantities from 10 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)