+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A22Z-B203

Case; 22mm; A22; No.of butt: 3

Manufacturer: OMRON

Manufacturer part number:
A22Z-B203
TME Symbol:
A22Z-B203

Specification

Manufacturer
OMRON
Type of switch accessories
case
Switch standard
22mm
Application - series/manufacturer
A22
Number of buttons
3
Gross weight313 g
Certificates
EAN code4536854462054
See other products in this category: Panel Mount Accessories OMRON,
*
A22Z-B203
0 in TME stock
Net price for quantities from 1 pcs - 84.80 USDGross price for quantities from 1 pcs - 84.80 USD
Net price for quantities from 5 pcs - 79.26 USDGross price for quantities from 5 pcs - 79.26 USD
Net price for quantities from 10 pcs - 73.72 USDGross price for quantities from 10 pcs - 73.72 USD
No. of pieces (Multiplicity: 1)