+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A23AP

Switch: toggle; Pos: 3; DP3T; ON-OFF-ON; 0.1A/28VAC; 0.1A/28VDC


Manufacturer: NKK SWITCHES

Manufacturer part number:
A23AP
TME Symbol:
A23AP

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
Switching method
ON-OFF-ON
AC contacts rating @R
0.1A / 28V AC
DC contacts rating @R
0.1A / 28V DC
Leads
for soldering, straight
Manufacturer series
A
Number of terminals
6
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Kind of toggle
round
Max. contact resistance:
50mΩ
Body dimensions
9.2x9.8x13.1mm
Electrical life
50000 cycles
Actuator material
brass
Contact plating
gold-plated
Min. insulation resistance
500MΩ
Mechanical durability
100000 cycles
Contact material
brass
Mounting
THT
Body material
polyamide
Body colour
black
Illumination
none
Operating Force
1.18N
Poles number
2
Lever length
10mm
Kind of material
fiber glass reinforced
Gross weight10 g
Certificates
See other products in this category: Toggle Switches NKK SWITCHES,
See other products from this series.:
*
A23AP
0 in TME stock
Net price for quantities from 1 pcs - 5.83 USDGross price for quantities from 1 pcs - 5.83 USD
Net price for quantities from 10 pcs - 5.17 USDGross price for quantities from 10 pcs - 5.17 USD
Net price for quantities from 100 pcs - 4.44 USDGross price for quantities from 100 pcs - 4.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.