+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A2-6AS-BR

Switch: push-button; Pos: 2; SPST-NO; 10A/12VDC; OFF-(ON); IP40


Manufacturer: SCI

Manufacturer part number:
A2-6AS-BR
TME Symbol:
A26ASBR

Specification

Manufacturer
SCI
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
10A / 12V DC
Switching method
OFF-(ON)
IP rating
IP40
Illumination
none
Leads
connectors
Button shape
prominent, round
Mounting hole dimensions
Ø22.2mm
Actuator colour
red
Panel thickness
max. 6mm
Mounting
on panel
Leads dimensions
6.3x0.8mm
Operating temperature
-25...70°C
Dimensions
Gross weight11.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches SCI,
*
A2-6AS-BR
772 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 20 pcs - 1.30 USDGross price for quantities from 20 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.10 USD
Net price for quantities from 200 pcs - 0.89 USDGross price for quantities from 200 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 500 pcs