+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A26EH

Switch: toggle; Pos: 3; SP3T; (ON)-ON-(ON); 0.1A/28VAC; 0.1A/28VDC


Manufacturer: NKK SWITCHES

Manufacturer part number:
A26EH
TME Symbol:
A26EH

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SP3T
Switching method
(ON)-ON-(ON)
AC contacts rating @R
0.1A / 28V AC
DC contacts rating @R
0.1A / 28V DC
Leads
angled, for soldering
Manufacturer series
A
Number of terminals
6
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Kind of toggle
flat
Max. contact resistance:
50mΩ
Body dimensions
9.8x13.88x10mm
Electrical life
50000 cycles
Actuator material
brass
Contact plating
gold-plated
Min. insulation resistance
500MΩ
Mechanical durability
100000 cycles
Contact material
brass
Mounting
THT
Body material
polyamide
Body colour
black
Illumination
none
Operating Force
1.47N
Poles number
1
Lever length
10mm
Kind of material
fiber glass reinforced
Gross weight10 g
Certificates
See other products in this category: Toggle Switches NKK SWITCHES,
See other products from this series.:
*
A26EH
0 in TME stock
Net price for quantities from 1 pcs - 10.77 USDGross price for quantities from 1 pcs - 10.77 USD
Net price for quantities from 10 pcs - 9.47 USDGross price for quantities from 10 pcs - 9.47 USD
Net price for quantities from 100 pcs - 8.17 USDGross price for quantities from 100 pcs - 8.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.