+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A30393-IP68

Enclosure: multipurpose; X: 200mm; Y: 360mm; Z: 150mm; ABS; IP68

Manufacturer: GAINTA

Manufacturer part number:
A30393-IP68
TME Symbol:
A30393-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
200mm
Dimension Y
360mm
Dimension Z
150mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight1.4788 kg
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
A30393-IP68
60 in TME stock
Net price for quantities from 1 pcs - 48.72 USDGross price for quantities from 1 pcs - 48.72 USD
Net price for quantities from 4 pcs - 43.85 USDGross price for quantities from 4 pcs - 43.85 USD
Net price for quantities from 8 pcs - 40.20 USDGross price for quantities from 8 pcs - 40.20 USD
Net price for quantities from 24 pcs - 36.55 USDGross price for quantities from 24 pcs - 36.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 8 pcs