+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A320A5

Fuse: fuse; automotive; 20A; 32VDC; 29.5mm; MAXI; 29.5x9x34.1mm


Manufacturer: ELED

Manufacturer part number:
A320A5
TME Symbol:
A320A5

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
20A
Rated voltage
32V DC
Fuse size
29.5mm
Trade name
MAXI
Dimensions
29.5x9x34.1mm
Colour
yellow
Quantity in set/package
800pcs.
Gross weight5.85 g
Certificates
See other products in this category: Car Fuses - Maxi ELED,
*
A320A5
0 in TME stock
Net price for quantities from 800 pcs - 0.37 USDGross price for quantities from 800 pcs - 0.37 USD
Net price for quantities from 1600 pcs - 0.34 USDGross price for quantities from 1600 pcs - 0.34 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.