+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A33-OLINUXINO-N8G

Single-board computer; Cortex A7; 1GBRAM,8GBFLASH; 5VDC; 66x71mm

Manufacturer: OLIMEX

Manufacturer part number:
A33-OLINUXINO-N8G
TME Symbol:
A33-OLINUXINO-N8G

Specification

Manufacturer
OLIMEX
Type of minicomputer
Single-board computer
Kind of architecture
Cortex A7
Memory
1GB RAM 8GB FLASH
Processor
Allwinner A33 Quad-Core
Connection
Jack 3,5mm x2, microSD, MIPI DSI, power supply, USB mini AB
Dimensions
66x71mm
Kind of memory
DDR3
Operating system
none
Operating system support
Linux
Graphic unit
ARM Mali-400GPU
Interface
  • CSI
  • GPIO
  • MIPI
  • UART
  • USB OTG
Supply voltage
  • 5V DC
Programmers and development kits features
  • microcontroller I/O lines lead to goldpin connectors
  • socket for microSD cards
Gross weight46.1 g
Certificates
See other products in this category: Single board computers OLIMEX,
*
A33-OLINUXINO-N8G
0 in TME stock
Net price for quantities from 1 pcs - 50.51 USDGross price for quantities from 1 pcs - 50.51 USD
Net price for quantities from 3 pcs - 48.64 USDGross price for quantities from 3 pcs - 48.64 USD
No. of pieces (Multiplicity: 1)