+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of bearing | slide | |
Kind of Bearing | sleeve | |
Version | with flange | |
Outside diameter | 10mm | |
Internal diameter | 8mm | |
Length | 7mm | |
Material | iglidur® A350 | |
Colour | blue | |
Mechanical elements features | lubricant-free | |
Operating temperature | -100...180°C | |
Shore hardness | 76 | |
Flange diameter | 15mm | |
Application | food industry |