+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A350FM-1012-17

Bearing: sleeve bearing; with flange; Øout: 12mm; Øint: 10mm; blue

Manufacturer: IGUS

Manufacturer part number:
A350FM-1012-17
TME Symbol:
A350FM-1012-17

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
12mm
Internal diameter
10mm
Length
17mm
Material
iglidur® A350
Colour
blue
Mechanical elements features
lubricant-free
Operating temperature
-100...180°C
Shore hardness
76
Flange diameter
18mm
Application
food industry
Gross weight1 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A350FM-1012-17
0 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 10 pcs - 4.59 USDGross price for quantities from 10 pcs - 4.59 USD
Net price for quantities from 25 pcs - 4.30 USDGross price for quantities from 25 pcs - 4.30 USD
No. of pieces (Multiplicity: 1)