+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A350FM-2023-16

Bearing: slide; sleeve; with flange; Øout: 23mm; Øint: 20mm; L: 16mm

Manufacturer: IGUS

Manufacturer part number:
A350FM-2023-16
TME Symbol:
A350FM-2023-16

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
23mm
Internal diameter
20mm
Length
16mm
Material
iglidur® A350
Colour
blue
Mechanical elements features
lubricant-free
Operating temperature
-100...180°C
Shore hardness
76
Flange diameter
30mm
Application
food industry
Gross weight1.5 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A350FM-2023-16
22 in TME stock
Net price for quantities from 1 pcs - 6.73 USDGross price for quantities from 1 pcs - 6.73 USD
Net price for quantities from 10 pcs - 5.39 USDGross price for quantities from 10 pcs - 5.39 USD
Net price for quantities from 25 pcs - 5.05 USDGross price for quantities from 25 pcs - 5.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts