+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A350SM-4044-20

Bearing: slide; sleeve; Øout: 44mm; Øint: 40mm; L: 20mm; blue

Manufacturer: IGUS

Manufacturer part number:
A350SM-4044-20
TME Symbol:
A350SM-4044-20

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
44mm
Internal diameter
40mm
Length
20mm
Material
iglidur® A350
Colour
blue
Mechanical elements features
lubricant-free
Operating temperature
-100...180°C
Shore hardness
76
Application
food industry
Gross weight3 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A350SM-4044-20
0 in TME stock
Net price for quantities from 1 pcs - 14.60 USDGross price for quantities from 1 pcs - 14.60 USD
Net price for quantities from 10 pcs - 11.68 USDGross price for quantities from 10 pcs - 11.68 USD
Net price for quantities from 25 pcs - 10.95 USDGross price for quantities from 25 pcs - 10.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.