+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A350SM-4550-40

Bearing: slide; sleeve; Øout: 50mm; Øint: 45mm; L: 40mm; blue

Manufacturer: IGUS

Manufacturer part number:
A350SM-4550-40
TME Symbol:
A350SM-4550-40

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
50mm
Internal diameter
45mm
Length
40mm
Material
iglidur® A350
Colour
blue
Mechanical elements features
lubricant-free
Operating temperature
-100...180°C
Shore hardness
76
Application
food industry
Gross weight4 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A350SM-4550-40
0 in TME stock
Net price for quantities from 1 pcs - 23.55 USDGross price for quantities from 1 pcs - 23.55 USD
Net price for quantities from 10 pcs - 18.84 USDGross price for quantities from 10 pcs - 18.84 USD
Net price for quantities from 25 pcs - 17.67 USDGross price for quantities from 25 pcs - 17.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.