+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A360A2

Fuse: fuse; automotive; 60A; 32VDC; 29.5mm; MAXI; 29.5x9x34.1mm

Manufacturer: ELED

Manufacturer part number:
A360A2
TME Symbol:
A360A2

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
60A
Rated voltage
32V DC
Fuse size
29.5mm
Trade name
MAXI
Dimensions
29.5x9x34.1mm
Colour
blue
Quantity in set/package
5pcs.
Gross weight6.33 g
Certificates
See other products in this category: Car Fuses - Maxi ELED,
*
A360A2
39 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 5 pcs