+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A3922KLPTR-T

IC: driver; high-side,low-side; TSSOP28; 27mA; MOSFET


Manufacturer: ALLEGRO MICROSYSTEMS

Manufacturer part number:
A3922KLPTR-T
TME Symbol:
A3922KLPTR-T

Specification

Manufacturer
ALLEGRO MICROSYSTEMS
Type of integrated circuit
driver
Kind of integrated circuit
high-side, low-side
Case
TSSOP28
Output current
27mA
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...150°C
Application
automotive industry
Gross weight0.099 g
Certificates
See other products in this category: MOSFET/IGBT drivers ALLEGRO MICROSYSTEMS,
*
A3922KLPTR-T
0 in TME stock
Net price for quantities from 4000 pcs - 3.06 USDGross price for quantities from 4000 pcs - 3.06 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.