+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

A4447SLJTR-T

PMIC; DC/DC converter; Uin: 8÷50VDC; Uout: 0.8÷24VDC; 2A; SO8-EP


Manufacturer: ALLEGRO MICROSYSTEMS

Manufacturer part number:
A4447SLJTR-T
TME Symbol:
A4447SLJTR-T

Specification

Manufacturer
ALLEGRO MICROSYSTEMS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
8...50V DC
Output voltage
0.8...24V DC
Output current
2A
Case
SO8-EP
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-20...85°C
Kind of package
reel, tape
Gross weight0.154 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ALLEGRO MICROSYSTEMS,
*
A4447SLJTR-T
3000 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 250 pcs - 0.88 USDGross price for quantities from 250 pcs - 0.88 USD
Net price for quantities from 3000 pcs - 0.83 USDGross price for quantities from 3000 pcs - 0.83 USD
Packaging method by the manufacturer:Reel = 3 000 pcs