+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A4963GLPTR-T

IC: driver; motor controller; TSSOP20; 40mA

Manufacturer: ALLEGRO MICROSYSTEMS

Manufacturer part number:
A4963GLPTR-T
TME Symbol:
A4963GLPTR-T

Specification

Manufacturer
ALLEGRO MICROSYSTEMS
Type of integrated circuit
driver
Kind of integrated circuit
motor controller
Case
TSSOP20
Output current
40mA
Mounting
SMD
Operating temperature
-25...150°C
Application
universal
Gross weight0.083 g
Certificates
See other products in this category: Motor and PWM drivers ALLEGRO MICROSYSTEMS,
*
A4963GLPTR-T
0 in TME stock
Net price for quantities from 4000 pcs - 2.06 USDGross price for quantities from 4000 pcs - 2.06 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.