+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A4E-B200SS

Safety switch: enabling switch; NO x2; Features: without gasket

Manufacturer: OMRON

Manufacturer part number:
A4E-B200SS
TME Symbol:
A4E-B200SS

Specification

Manufacturer
OMRON
Type of safety switch
enabling switch
Contacts configuration
NO x2
Safety switches features
without gasket
Number of outputs
2
Operating temperature
-10...55°C
Connection
soldered
Insulation voltage
250V
Operating current
2.5A
Electrical parameters of output
24V DC/300mA, 125V AC/1A
Dimensions
Gross weight124 g
Certificates
EAN code4536854780295
See other products in this category: Standard Safety Switches OMRON,
*
A4E-B200SS
0 in TME stock
Net price for quantities from 1 pcs - 108.03 USDGross price for quantities from 1 pcs - 108.03 USD
Net price for quantities from 5 pcs - 100.83 USDGross price for quantities from 5 pcs - 100.83 USD
Net price for quantities from 10 pcs - 93.63 USDGross price for quantities from 10 pcs - 93.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.