+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A4E-B200VA

Safety switch: enabling switch; NO x2; Features: with seal; IP65

Manufacturer: OMRON

Manufacturer part number:
A4E-B200VA
TME Symbol:
A4E-B200VA

Specification

Manufacturer
OMRON
Type of safety switch
enabling switch
Contacts configuration
NO x2
Safety switches features
with seal
IP rating
IP65
Number of outputs
2
Operating temperature
-10...55°C
Connection
soldered
Mounting
vertical
Insulation voltage
250V
Operating current
2.5A
Electrical parameters of output
24V DC/300mA, 125V AC/1A
Dimensions
Gross weight26.5 g
Certificates
EAN code4536854780356
See other products in this category: Standard Safety Switches OMRON,
*
A4E-B200VA
0 in TME stock
Net price for quantities from 1 pcs - 153.68 USDGross price for quantities from 1 pcs - 153.68 USD
Net price for quantities from 5 pcs - 143.43 USDGross price for quantities from 5 pcs - 143.43 USD
Net price for quantities from 10 pcs - 133.19 USDGross price for quantities from 10 pcs - 133.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.