+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A4E-C211SS

Safety switch: enabling switch; NC x2 + NO x2; OUT: 4; -10÷55°C

Manufacturer: OMRON

Manufacturer part number:
A4E-C211SS
TME Symbol:
A4E-C211SS

Specification

Manufacturer
OMRON
Type of safety switch
enabling switch
Contacts configuration
NC x2 + NO x2
Safety switches features
without gasket
Number of outputs
4
Operating temperature
-10...55°C
Connection
soldered
Insulation voltage
250V
Operating current
2.5A
Electrical parameters of output
24V DC/300mA, 125V AC/1A
Dimensions
Gross weight16 g
Certificates
EAN code4536854780301
See other products in this category: Standard Safety Switches OMRON,
*
A4E-C211SS
0 in TME stock
Net price for quantities from 1 pcs - 35.80 USDGross price for quantities from 1 pcs - 35.80 USD
Net price for quantities from 5 pcs - 33.41 USDGross price for quantities from 5 pcs - 33.41 USD
Net price for quantities from 10 pcs - 31.02 USDGross price for quantities from 10 pcs - 31.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.