+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A500FM-3539-26

Bearing: slide; sleeve; with flange; Øout: 39mm; Øint: 35mm; L: 26mm

Manufacturer: IGUS

Manufacturer part number:
A500FM-3539-26
TME Symbol:
A500FM-3539-26

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
39mm
Internal diameter
35mm
Length
26mm
Material
iglidur® A500
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
83
Flange diameter
47mm
Application
food industry
Gross weight8.84 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A500FM-3539-26
9 in TME stock
Net price for quantities from 1 pcs - 24.90 USDGross price for quantities from 1 pcs - 24.90 USD
Net price for quantities from 10 pcs - 19.92 USDGross price for quantities from 10 pcs - 19.92 USD
Net price for quantities from 25 pcs - 18.68 USDGross price for quantities from 25 pcs - 18.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs