+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A500FM-4550-50

Bearing: slide; sleeve; with flange; Øout: 50mm; Øint: 45mm; L: 50mm

Manufacturer: IGUS

Manufacturer part number:
A500FM-4550-50
TME Symbol:
A500FM-4550-50

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
50mm
Internal diameter
45mm
Length
50mm
Material
iglidur® A500
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
83
Flange diameter
58mm
Application
food industry
Gross weight24.96 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A500FM-4550-50
7 in TME stock
Net price for quantities from 1 pcs - 43.59 USDGross price for quantities from 1 pcs - 43.59 USD
Net price for quantities from 10 pcs - 34.87 USDGross price for quantities from 10 pcs - 34.87 USD
Net price for quantities from 25 pcs - 34.05 USDGross price for quantities from 25 pcs - 34.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs