+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A500SM-0507-10

Bearing: slide; sleeve; Øout: 7mm; Øint: 5mm; L: 10mm; iglidur® A500

Manufacturer: IGUS

Manufacturer part number:
A500SM-0507-10
TME Symbol:
A500SM-0507-10

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
7mm
Internal diameter
5mm
Length
10mm
Material
iglidur® A500
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
83
Application
food industry
Gross weight0.234 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A500SM-0507-10
2 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 25 pcs - 3.76 USDGross price for quantities from 25 pcs - 3.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs