+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A500SM-1012-20

Bearing: sleeve bearing; Øout: 12mm; Øint: 10mm; L: 20mm; -100÷250°C

Manufacturer: IGUS

Manufacturer part number:
A500SM-1012-20
TME Symbol:
A500SM-1012-20

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
12mm
Internal diameter
10mm
Length
20mm
Material
iglidur® A500
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
83
Application
food industry
Gross weight0.862 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A500SM-1012-20
8 in TME stock
Net price for quantities from 1 pcs - 7.55 USDGross price for quantities from 1 pcs - 7.55 USD
Net price for quantities from 10 pcs - 6.04 USDGross price for quantities from 10 pcs - 6.04 USD
Net price for quantities from 25 pcs - 5.66 USDGross price for quantities from 25 pcs - 5.66 USD
No. of pieces (Multiplicity: 1)