+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A500SM-2427-30

Bearing: slide; sleeve; Øout: 27mm; Øint: 24mm; L: 30mm; -100÷250°C

Manufacturer: IGUS

Manufacturer part number:
A500SM-2427-30
TME Symbol:
A500SM-2427-30

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
27mm
Internal diameter
24mm
Length
30mm
Material
iglidur® A500
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
83
Application
food industry
Gross weight1.5 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A500SM-2427-30
0 in TME stock
Net price for quantities from 1 pcs - 16.61 USDGross price for quantities from 1 pcs - 16.61 USD
Net price for quantities from 10 pcs - 13.29 USDGross price for quantities from 10 pcs - 13.29 USD
Net price for quantities from 25 pcs - 12.46 USDGross price for quantities from 25 pcs - 12.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.