+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A500SM-3034-40

Bearing: slide; sleeve; Øout: 34mm; Øint: 30mm; L: 40mm; -100÷250°C

Manufacturer: IGUS

Manufacturer part number:
A500SM-3034-40
TME Symbol:
A500SM-3034-40

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
34mm
Internal diameter
30mm
Length
40mm
Material
iglidur® A500
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
83
Application
food industry
Gross weight1.8 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A500SM-3034-40
25 in TME stock
Net price for quantities from 1 pcs - 21.43 USDGross price for quantities from 1 pcs - 21.43 USD
Net price for quantities from 10 pcs - 17.14 USDGross price for quantities from 10 pcs - 17.14 USD
Net price for quantities from 25 pcs - 16.07 USDGross price for quantities from 25 pcs - 16.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts