+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A500SM-4044-30

Bearing: sleeve bearing; Øout: 44mm; Øint: 40mm; L: 30mm; -100÷250°C

Manufacturer: IGUS

Manufacturer part number:
A500SM-4044-30
TME Symbol:
A500SM-4044-30

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
44mm
Internal diameter
40mm
Length
30mm
Material
iglidur® A500
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
83
Application
food industry
Gross weight1.8 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A500SM-4044-30
0 in TME stock
Net price for quantities from 1 pcs - 30.52 USDGross price for quantities from 1 pcs - 30.52 USD
Net price for quantities from 10 pcs - 24.42 USDGross price for quantities from 10 pcs - 24.42 USD
Net price for quantities from 25 pcs - 22.89 USDGross price for quantities from 25 pcs - 22.89 USD
No. of pieces (Multiplicity: 1)