+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A500SM-4550-50

Bearing: slide; sleeve; Øout: 50mm; Øint: 45mm; L: 50mm; -100÷250°C

Manufacturer: IGUS

Manufacturer part number:
A500SM-4550-50
TME Symbol:
A500SM-4550-50

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
50mm
Internal diameter
45mm
Length
50mm
Material
iglidur® A500
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
83
Application
food industry
Gross weight2 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A500SM-4550-50
0 in TME stock
Net price for quantities from 1 pcs - 57.50 USDGross price for quantities from 1 pcs - 57.50 USD
Net price for quantities from 10 pcs - 46.00 USDGross price for quantities from 10 pcs - 46.00 USD
Net price for quantities from 25 pcs - 43.13 USDGross price for quantities from 25 pcs - 43.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.