+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6A-10RS

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 200mΩ; 2.45Ncm


Manufacturer: ARATAS

Manufacturer part number:
A6A-10RS
TME Symbol:
A6A-10RS

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-10...70°C
Mounting
THT
Leads
for PCB, straight
Max. contact resistance:
200mΩ
DC contacts rating @R
0.1A / 28V DC
Min. insulation resistance
10MΩ
Terminal pitch
2.54mm
Switches features
with knob
Switching torque
2.45Ncm
Body dimensions
10x10x13.2mm
Manufacturer series
A6A
IP rating
IP64
Gross weight0.8 g
Certificates
EAN code4536853127206
See other products in this category: Encoding Switches ARATAS,
See other products from this series.:
*
A6A-10RS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 5.98 USDGross price for quantities from 100 pcs - 5.98 USD
Net price for quantities from 200 pcs - 5.68 USDGross price for quantities from 200 pcs - 5.68 USD
Net price for quantities from 250 pcs - 5.59 USDGross price for quantities from 250 pcs - 5.59 USD
Net price for quantities from 300 pcs - 5.51 USDGross price for quantities from 300 pcs - 5.51 USD
Net price for quantities from 400 pcs - 5.40 USDGross price for quantities from 400 pcs - 5.40 USD
Net price for quantities from 500 pcs - 5.31 USDGross price for quantities from 500 pcs - 5.31 USD
Net price for quantities from 1000 pcs - 5.02 USDGross price for quantities from 1000 pcs - 5.02 USD