+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6A-16R

Encoding switch; HEX/BCD; Pos: 16; THT; Rcont max: 200mΩ; 1.2Ncm


Manufacturer: ARATAS

Manufacturer part number:
A6A-16R
TME Symbol:
A6A-16R

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-10...70°C
Mounting
THT
Leads
for PCB, straight
Max. contact resistance:
200mΩ
DC contacts rating @R
0.1A / 28V DC
Min. insulation resistance
10MΩ
Terminal pitch
2.54mm
Switches features
raised actuator
Switching torque
1.2Ncm
Body dimensions
10x10x5.9mm
Manufacturer series
A6A
Gross weight0.772 g
Certificates
EAN code4536853127299
See other products in this category: Encoding Switches ARATAS,
See other products from this series.:
*
A6A-16R
200 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.35 USDGross price for quantities from 1 pcs - 5.35 USD
Net price for quantities from 25 pcs - 4.85 USDGross price for quantities from 25 pcs - 4.85 USD
Net price for quantities from 40 pcs - 4.62 USDGross price for quantities from 40 pcs - 4.62 USD
Net price for quantities from 50 pcs - 4.48 USDGross price for quantities from 50 pcs - 4.48 USD
Net price for quantities from 80 pcs - 4.16 USDGross price for quantities from 80 pcs - 4.16 USD
Net price for quantities from 100 pcs - 4.02 USDGross price for quantities from 100 pcs - 4.02 USD
Net price for quantities from 200 pcs - 3.75 USDGross price for quantities from 200 pcs - 3.75 USD
Net price for quantities from 500 pcs - 3.58 USDGross price for quantities from 500 pcs - 3.58 USD
Packaging method by the manufacturer:Cardboard = 100 pcs