+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6A-16RS

Encoding switch; HEX/BCD; Pos: 16; THT; Rcont max: 200mΩ; 1.2Ncm


Manufacturer: ARATAS

Manufacturer part number:
A6A-16RS
TME Symbol:
A6A-16RS

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-10...70°C
Mounting
THT
Leads
for PCB, straight
Max. contact resistance:
200mΩ
DC contacts rating @R
0.1A / 28V DC
Min. insulation resistance
10MΩ
Terminal pitch
2.54mm
Switches features
with knob
Switching torque
1.2Ncm
Body dimensions
10x10x5.9mm
Manufacturer series
A6A
Gross weight0.841 g
Certificates
EAN code4536853127312
See other products in this category: Encoding Switches ARATAS,
See other products from this series.:
*
A6A-16RS
154 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.04 USDGross price for quantities from 1 pcs - 8.04 USD
Net price for quantities from 5 pcs - 7.59 USDGross price for quantities from 5 pcs - 7.59 USD
Net price for quantities from 10 pcs - 7.33 USDGross price for quantities from 10 pcs - 7.33 USD
Net price for quantities from 20 pcs - 7.07 USDGross price for quantities from 20 pcs - 7.07 USD
Net price for quantities from 50 pcs - 6.77 USDGross price for quantities from 50 pcs - 6.77 USD
Net price for quantities from 60 pcs - 6.69 USDGross price for quantities from 60 pcs - 6.69 USD
Net price for quantities from 100 pcs - 6.51 USDGross price for quantities from 100 pcs - 6.51 USD
Net price for quantities from 200 pcs - 6.29 USDGross price for quantities from 200 pcs - 6.29 USD
Net price for quantities from 300 pcs - 6.11 USDGross price for quantities from 300 pcs - 6.11 USD
Net price for quantities from 500 pcs - 5.88 USDGross price for quantities from 500 pcs - 5.88 USD
Packaging method by the manufacturer:Cardboard = 100 pcs