+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6BM-12DC

Signaller: sound; bell; 12VDC; 106dB; A6BM; IP66; grey; Ø168x93mm


Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
A6BM-12DC
TME Symbol:
A6BM-12DC

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
sound
Signalling method
bell
Sound level
106dB
Manufacturer series
A6BM
IP rating
IP66
Operating temperature
-25...50°C
Colour
grey
Body dimensions
Ø168x93mm
Body material
steel
Current consumption
0.4A
Supply voltage
  • 12V DC
Dimensions
Gross weight1.6 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sound Signalling Devices MOFLASH SIGNALLING,
See other products from this series.:
*
A6BM-12DC
0 in TME stock
Net price for quantities from 1 pcs - 127.06 USDGross price for quantities from 1 pcs - 127.06 USD
Net price for quantities from 5 pcs - 118.59 USDGross price for quantities from 5 pcs - 118.59 USD
Net price for quantities from 10 pcs - 110.11 USDGross price for quantities from 10 pcs - 110.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.