+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MOFLASH SIGNALLING | |
Type of signaller | sound | |
Signalling method | bell | |
Sound level | 106dB | |
Manufacturer series | A6BM | |
IP rating | IP66 | |
Operating temperature | -25...50°C | |
Colour | grey | |
Body dimensions | Ø168x93mm | |
Body material | steel | |
Current consumption | 500mA |