+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6C-10R-N

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 200mΩ; 1Ncm; A6C


Manufacturer: ARATAS

Manufacturer part number:
A6C-10R-N

Alternative designations: A6C 0010E

TME Symbol:
A6C-10R-N

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-20...70°C
Mounting
THT
Leads
for PCB, straight
Max. contact resistance:
200mΩ
DC contacts rating @R
0.1A / 30V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Switching torque
1Ncm
Body dimensions
9x6.6x3.9mm
Manufacturer series
A6C
Case
DIP6
Gross weight0.38 g
Certificates
EAN code4536853127695
See other products in this category: Encoding Switches ARATAS,
See other products from this series.:
*
A6C-10R-N
38 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Net price for quantities from 20 pcs - 5.57 USDGross price for quantities from 20 pcs - 5.57 USD
Net price for quantities from 50 pcs - 5.07 USDGross price for quantities from 50 pcs - 5.07 USD
Net price for quantities from 60 pcs - 4.96 USDGross price for quantities from 60 pcs - 4.96 USD
Net price for quantities from 80 pcs - 4.76 USDGross price for quantities from 80 pcs - 4.76 USD
Net price for quantities from 110 pcs - 4.56 USDGross price for quantities from 110 pcs - 4.56 USD
Net price for quantities from 165 pcs - 4.33 USDGross price for quantities from 165 pcs - 4.33 USD
Net price for quantities from 200 pcs - 4.24 USDGross price for quantities from 200 pcs - 4.24 USD
Net price for quantities from 275 pcs - 4.11 USDGross price for quantities from 275 pcs - 4.11 USD
Net price for quantities from 550 pcs - 3.94 USDGross price for quantities from 550 pcs - 3.94 USD