+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6CV-10R

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 200mΩ; 1Ncm; A6CV


Manufacturer: ARATAS

Manufacturer part number:
A6CV-10R
TME Symbol:
A6CV-10R

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-20...70°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
200mΩ
DC contacts rating @R
0.1A / 30V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Switching torque
1Ncm
Body dimensions
9x7.1x7.1mm
Manufacturer series
A6CV
Case
DIP6
Gross weight0.82 g
Certificates
EAN code4536853127794
See other products in this category: Encoding Switches ARATAS,
See other products from this series.:
*
A6CV-10R
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.15 USDGross price for quantities from 1 pcs - 8.15 USD
Net price for quantities from 3 pcs - 7.67 USDGross price for quantities from 3 pcs - 7.67 USD
Net price for quantities from 5 pcs - 7.34 USDGross price for quantities from 5 pcs - 7.34 USD
Net price for quantities from 10 pcs - 6.88 USDGross price for quantities from 10 pcs - 6.88 USD
Net price for quantities from 15 pcs - 6.62 USDGross price for quantities from 15 pcs - 6.62 USD
Net price for quantities from 25 pcs - 6.34 USDGross price for quantities from 25 pcs - 6.34 USD
Net price for quantities from 45 pcs - 6.09 USDGross price for quantities from 45 pcs - 6.09 USD
Net price for quantities from 100 pcs - 5.86 USDGross price for quantities from 100 pcs - 5.86 USD