+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6CV-16R

Encoding switch; HEX/BCD; Pos: 16; THT; Rcont max: 200mΩ; 1Ncm; A6CV


Manufacturer: ARATAS

Manufacturer part number:
A6CV-16R
TME Symbol:
A6CV-16R

Specification

Manufacturer
ARATAS
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-20...70°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
200mΩ
DC contacts rating @R
0.1A / 30V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Switching torque
1Ncm
Body dimensions
9x7.1x7.1mm
Manufacturer series
A6CV
Case
DIP6
Gross weight0.822 g
Certificates
EAN code4536853127800
See other products in this category: Encoding Switches ARATAS,
See other products from this series.:
*
A6CV-16R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.90 USDGross price for quantities from 1 pcs - 7.90 USD
Net price for quantities from 5 pcs - 7.33 USDGross price for quantities from 5 pcs - 7.33 USD
Net price for quantities from 7 pcs - 7.17 USDGross price for quantities from 7 pcs - 7.17 USD
Net price for quantities from 10 pcs - 7.00 USDGross price for quantities from 10 pcs - 7.00 USD
Net price for quantities from 21 pcs - 6.67 USDGross price for quantities from 21 pcs - 6.67 USD
Net price for quantities from 35 pcs - 6.48 USDGross price for quantities from 35 pcs - 6.48 USD
Net price for quantities from 50 pcs - 6.35 USDGross price for quantities from 50 pcs - 6.35 USD
Net price for quantities from 70 pcs - 6.21 USDGross price for quantities from 70 pcs - 6.21 USD
Net price for quantities from 100 pcs - 6.08 USDGross price for quantities from 100 pcs - 6.08 USD
Net price for quantities from 300 pcs - 5.78 USDGross price for quantities from 300 pcs - 5.78 USD
Packaging method by the manufacturer:Cardboard = 100 pcs