+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6D-6100

Switch: DIP-SWITCH; Poles number: 6; ON-OFF; 0.03A/30VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6D-6100
TME Symbol:
A6D-6100

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
6
Switching method
ON-OFF
DC contacts rating @R
30mA / 30V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Switches features
flat actuator
Min. insulation resistance
0.1GΩ
Body dimensions
6.6x7.62x17.3mm
Manufacturer series
A6D
Row pitch
7.62mm
Electrical life
2000 cycles
Contact material
beryllium copper
Mechanical durability
5000 cycles
Overall length
17.3mm
Body material
PBT
Gross weight0.629 g
Certificates
EAN code4536853128234
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6D-6100
218 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 120 pcs - 2.70 USDGross price for quantities from 120 pcs - 2.70 USD
Net price for quantities from 270 pcs - 2.25 USDGross price for quantities from 270 pcs - 2.25 USD
Packaging method by the manufacturer:Tube = 30 pcs