+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A6D2R

Fuse: fuse; 2A; 600VAC; 600VDC; time-lag; copper; tinned

NEW

Manufacturer: MERSEN

Manufacturer part number:
A6D2R
TME Symbol:
A6D2R

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Current rating
2A
Rated voltage
600V AC/600V DC
Fuse characteristics
time-lag
Breaking capacity
200kA
Contact material
copper
Contact plating
tinned
Conform to the norm
CSA UL
Gross weight64 g
Certificates
See other products in this category: D Fuses MERSEN,
*
A6D2R
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 61.91 USDGross price for quantities from 10 pcs - 61.91 USD