+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6DR-2100

Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.03A/30VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6DR-2100
TME Symbol:
A6DR-2100

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
2
Switching method
ON-OFF
DC contacts rating @R
30mA / 30V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Switches features
"piano" long actuator
Body dimensions
6.6x7.62x7.1mm
Manufacturer series
A6D
Row pitch
7.62mm
Electrical life
2000 cycles
Contact material
beryllium copper
Mechanical durability
5000 cycles
Overall length
7.1mm
Body material
PBT
Gross weight0.534 g
Certificates
EAN code4536853128685
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6DR-2100
58 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 15 pcs - 3.98 USDGross price for quantities from 15 pcs - 3.98 USD
Net price for quantities from 25 pcs - 3.79 USDGross price for quantities from 25 pcs - 3.79 USD
Net price for quantities from 50 pcs - 3.41 USDGross price for quantities from 50 pcs - 3.41 USD
Net price for quantities from 100 pcs - 3.03 USDGross price for quantities from 100 pcs - 3.03 USD
Net price for quantities from 300 pcs - 2.79 USDGross price for quantities from 300 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs