+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6DR-8100

Switch: DIP-SWITCH; Poles number: 8; ON-OFF; 0.03A/30VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6DR-8100
TME Symbol:
A6DR-8100

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
8
Switching method
ON-OFF
DC contacts rating @R
30mA / 30V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Body dimensions
6.6x7.62x22.4mm
Switches features
"piano" long actuator
Row pitch
7.62mm
Electrical life
2000 cycles
Manufacturer series
A6D
Mechanical durability
5000 cycles
Overall length
22.4mm
Contact material
beryllium copper
Body material
PBT
Gross weight1.66 g
Certificates
EAN code4536853128845
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6DR-8100
45 in TME stock
Net price for quantities from 1 pcs - 5.75 USDGross price for quantities from 1 pcs - 5.75 USD
Net price for quantities from 10 pcs - 5.35 USDGross price for quantities from 10 pcs - 5.35 USD
Net price for quantities from 20 pcs - 4.99 USDGross price for quantities from 20 pcs - 4.99 USD
Net price for quantities from 40 pcs - 4.45 USDGross price for quantities from 40 pcs - 4.45 USD
Net price for quantities from 50 pcs - 4.25 USDGross price for quantities from 50 pcs - 4.25 USD
Net price for quantities from 100 pcs - 3.66 USDGross price for quantities from 100 pcs - 3.66 USD
Net price for quantities from 150 pcs - 3.57 USDGross price for quantities from 150 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs