+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6FR-5101

Switch: DIP-SWITCH; Poles number: 5; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6FR-5101
TME Symbol:
A6FR-5101

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
5
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Body dimensions
14.26x9.9x10.2mm
Row pitch
7.62mm
Electrical life
1000 cycles
Overall length
14.26mm
Gross weight1.68 g
Certificates
EAN code4549734191159
See other products in this category: Dip-Switches OMRON Electronic Components,
*
A6FR-5101
21 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 32 pcs